Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.540 |
| 5+ | $98.900 |
| 10+ | $94.700 |
| 25+ | $93.120 |
| 50+ | $92.070 |
| 100+ | $91.010 |
| 250+ | $88.920 |
Price for:Each
Minimum: 1
Multiple: 1
$101.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1402HCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T0934
Product Range1402
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric99mm
External Width - Metric254mm
External Depth - Metric185mm
IP RatingIP32
IP RatingIP32
Body ColorGrey
NEMA Rating-
External Height - Imperial3.9"
External Width - Imperial10"
External Depth - Imperial7.28"
Product Range1402
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
99mm
External Depth - Metric
185mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
10"
Product Range
1402
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
254mm
IP Rating
IP32
Body Color
Grey
External Height - Imperial
3.9"
External Depth - Imperial
7.28"
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

