Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.410 |
| 5+ | $16.650 |
| 10+ | $15.910 |
| 25+ | $15.600 |
| 50+ | $15.300 |
| 100+ | $14.630 |
| 250+ | $14.170 |
Price for:Each
Minimum: 1
Multiple: 1
$17.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411DUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T0939
Product Range1411
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric41mm
External Width - Metric56mm
External Depth - Metric81mm
IP RatingIP32
IP RatingIP32
Body ColorNatural
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial2.2"
External Depth - Imperial3.19"
Product Range1411
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
41mm
External Depth - Metric
81mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
1411
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
56mm
IP Rating
IP32
Body Color
Natural
External Height - Imperial
1.61"
External Depth - Imperial
3.19"
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

