Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1418N4S16Y24QTCopy
Newark Part No.51R3831
Product Range1418 N4 FS QT SS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16,210.100 |
| 5+ | $15,885.900 |
| 10+ | $15,561.690 |
| 25+ | $15,237.490 |
| 50+ | $14,913.290 |
Price for:Each
Minimum: 1
Multiple: 1
$16,210.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418N4S16Y24QTCopy
Newark Part No.51R3831
Product Range1418 N4 FS QT SS Series
Enclosure TypeFree Stand
Enclosure Material316 Stainless Steel
External Height - Metric1.83m
External Width - Metric941mm
External Depth - Metric611mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial72.06"
External Width - Imperial37.07"
External Depth - Imperial24.06"
Product Range1418 N4 FS QT SS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.83m
External Depth - Metric
611mm
Body Color
Natural
External Height - Imperial
72.06"
External Depth - Imperial
24.06"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
316 Stainless Steel
External Width - Metric
941mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
37.07"
Product Range
1418 N4 FS QT SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
