Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1427C5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T0987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.730 |
| 5+ | $14.930 |
| 10+ | $14.140 |
| 25+ | $13.830 |
| 50+ | $13.500 |
| 100+ | $12.800 |
| 250+ | $12.310 |
Price for:Each
Minimum: 1
Multiple: 1
$15.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fixing Centers
101.6mm
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminium
Thread Size - Imperial
8-32
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
