Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1427G3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83X7907
Product RangeChassis Handles 1427
Your Part Number
59 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $10.230 |
| 25+ | $10.060 |
| 50+ | $9.570 |
| 100+ | $8.830 |
| 250+ | $8.490 |
| 500+ | $8.360 |
| 1000+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427G3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83X7907
Product RangeChassis Handles 1427
Fixing Centers76.2mm
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial10-32
Product RangeChassis Handles 1427
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
76.2mm
Thread Size - Metric
-
Product Range
Chassis Handles 1427
Handle Material
Steel
Thread Size - Imperial
10-32
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
