Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.460 |
| 5+ | $16.710 |
| 10+ | $15.950 |
| 25+ | $15.640 |
| 50+ | $15.340 |
| 100+ | $14.660 |
| 250+ | $14.220 |
Price for:Each
Minimum: 1
Multiple: 1
$17.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-16Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T1030
Product Range1434
Plate TypeBottom
Plate MaterialAluminium
Plate ColorNatural
For Use With1444-15 and 1444-16 Chassis Enclosures
External Depth - Metric152.4mm
External Width - Metric254mm
External Height - Metric1mm
External Depth - Imperial6"
External Width - Imperial10"
External Height - Imperial0.04"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
152.4mm
External Height - Metric
1mm
External Width - Imperial
10"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-15 and 1444-16 Chassis Enclosures
External Width - Metric
254mm
External Depth - Imperial
6"
External Height - Imperial
0.04"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1434-16
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

