Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1441-38BK3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AJ9376
Product Range1441 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $111.820 |
| 10+ | $103.880 |
| 25+ | $97.070 |
| 50+ | $93.660 |
| 100+ | $90.260 |
Price for:Each
Minimum: 1
Multiple: 1
$111.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-38BK3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AJ9376
Product Range1441 Series
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric77.11mm
External Width - Metric431.8mm
External Depth - Metric356mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.04"
External Width - Imperial17"
External Depth - Imperial14.02"
Product Range1441 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
77.11mm
External Depth - Metric
356mm
Body Color
Black
External Height - Imperial
3.04"
External Depth - Imperial
14.02"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1441 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
