Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.340 |
| 5+ | $201.000 |
| 10+ | $192.440 |
| 25+ | $189.240 |
| 50+ | $187.100 |
| 100+ | $184.970 |
| 250+ | $180.700 |
Price for:Each
Minimum: 1
Multiple: 1
$206.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-17156Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y1516
Product Range1444
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric152.4mm
External Width - Metric431.8mm
External Depth - Metric381mm
IP Rating-
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial6"
External Width - Imperial17"
External Depth - Imperial15"
Product Range1444
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
152.4mm
External Depth - Metric
381mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1444
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
431.8mm
IP Rating
-
Body Color
Natural
External Height - Imperial
6"
External Depth - Imperial
15"
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

