Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.050 |
| 5+ | $73.600 |
| 10+ | $72.160 |
| 25+ | $70.710 |
| 50+ | $69.610 |
| 100+ | $67.070 |
| 250+ | $64.900 |
Price for:Each
Minimum: 1
Multiple: 1
$75.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-33Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1084
Product Range1444
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric102mm
External Width - Metric432mm
External Depth - Metric254mm
IP Rating-
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial17.01"
External Depth - Imperial10"
Product Range1444
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
102mm
External Depth - Metric
254mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17.01"
Product Range
1444
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
432mm
IP Rating
-
Body Color
Natural
External Height - Imperial
4.02"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

