Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 10+ | $11.300 |
| 25+ | $10.280 |
| 50+ | $9.550 |
| 100+ | $9.010 |
| 250+ | $8.890 |
| 500+ | $8.710 |
| 1000+ | $8.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$12.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455APLBK-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1094
Product Range1455
Enclosure Type-
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric70mm
External Depth - Metric8mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial2.76"
External Depth - Imperial0.31"
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
-
External Height - Metric
12mm
External Depth - Metric
8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
1455
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.47"
External Depth - Imperial
0.31"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

