Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.360 |
| 5+ | $26.870 |
| 10+ | $26.020 |
| 25+ | $25.520 |
| 50+ | $24.800 |
| 100+ | $23.460 |
| 250+ | $22.960 |
Price for:Each
Minimum: 1
Multiple: 1
$27.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CF1201Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH2467
Product Range1455F
Enclosure TypeWall Mount
Enclosure MaterialAluminium
External Height - Metric23.01mm
External Width - Metric54mm
External Depth - Metric120mm
IP RatingIP54
IP RatingIP54
Body ColorUnfinished
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial2.13"
External Depth - Imperial4.72"
Product Range1455F
No. of Switch Holes-
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
23.01mm
External Depth - Metric
120mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.13"
Product Range
1455F
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
54mm
IP Rating
IP54
Body Color
Unfinished
External Height - Imperial
0.91"
External Depth - Imperial
4.72"
No. of Switch Holes
-
Configurable
Yes
Alternatives for 1455CF1201
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

