Print Page
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.800 |
| 5+ | $83.170 |
| 10+ | $81.530 |
| 25+ | $79.890 |
| 50+ | $78.670 |
| 100+ | $75.790 |
| 250+ | $73.340 |
Price for:Each
Minimum: 1
Multiple: 1
$84.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455KHD1201BK.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4424
Product Range1455HD
Enclosure TypeWall Mount
Enclosure MaterialExtruded Aluminium
External Height - Metric51.02mm
External Width - Metric109.02mm
External Depth - Metric120mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.009"
External Width - Imperial4.29"
External Depth - Imperial4.72"
Product Range1455HD
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
51.02mm
External Depth - Metric
120mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.29"
Product Range
1455HD
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
109.02mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
2.009"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

