Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455NS1601Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8134
Product Range1455 Series
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.880 |
Price for:Each
Minimum: 1
Multiple: 1
$53.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NS1601Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8134
Product Range1455 Series
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric103mm
External Width - Metric103mm
External Depth - Metric160mm
IP Rating-
IP Rating-
Body ColorTransparent
NEMA Rating-
External Height - Imperial4.06"
External Width - Imperial4.06"
External Depth - Imperial6.3"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Configurable-
Technical Specifications
Enclosure Type
Small
External Height - Metric
103mm
External Depth - Metric
160mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
1455 Series
Configurable
-
Enclosure Material
Aluminium
External Width - Metric
103mm
IP Rating
-
Body Color
Transparent
External Height - Imperial
4.06"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
