Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455NS2202BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8141
Product Range1455 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.500 |
Price for:Each
Minimum: 1
Multiple: 1
$79.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NS2202BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8141
Product Range1455 Series
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric103mm
External Width - Metric103mm
External Depth - Metric220mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.06"
External Width - Imperial4.06"
External Depth - Imperial8.66"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Configurable-
Technical Specifications
Enclosure Type
Small
External Height - Metric
103mm
External Depth - Metric
220mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
1455 Series
Configurable
-
Enclosure Material
Aluminium
External Width - Metric
103mm
IP Rating
-
Body Color
Black
External Height - Imperial
4.06"
External Depth - Imperial
8.66"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
