Print Page
Image is for illustrative purposes only. Please refer to product description.

181 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.570 |
| 5+ | $43.580 |
| 10+ | $40.570 |
| 25+ | $36.930 |
| 50+ | $34.640 |
| 100+ | $34.110 |
Price for:Each
Minimum: 1
Multiple: 1
$51.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455T2202Copy
Newark Part No.98H4055
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric53.3mm
External Width - Metric165mm
External Depth - Metric220mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.1"
External Width - Imperial6.5"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1455 series enclosures from Hammond are extruded aluminium enclosures with Plastic end plates suitable for electronic instruments and PCB boards. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Designed to house PCB boards or for equipment interfacing
- Sized for standard Eurocards
- PCB sliding into internal slots extruded in the enclosure body
- Rugged body constructed from extruded aluminium with 1.5mm thickness
- Allows easy access to the interior of enclosure
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.3mm
External Depth - Metric
220mm
Body Color
Transparent
External Height - Imperial
2.1"
External Depth - Imperial
8.66"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
165mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
