Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.170 |
| 5+ | $70.780 |
| 10+ | $69.380 |
| 25+ | $67.990 |
| 50+ | $66.950 |
| 100+ | $64.500 |
| 250+ | $62.400 |
Price for:Each
Minimum: 1
Multiple: 1
$72.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455U1602BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ3138
Product Range1455
Enclosure TypeMultipurpose
Enclosure MaterialExtruded Aluminium
External Height - Metric66mm
External Width - Metric160mm
External Depth - Metric191mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial6.3"
External Depth - Imperial7.52"
Product Range1455
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
66mm
External Depth - Metric
191mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
1455
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
160mm
IP Rating
-
Body Color
Black
External Height - Imperial
2.6"
External Depth - Imperial
7.52"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

