Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1456KL3BKBKCopy
Newark Part No.02AM6092
Product Range1456 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.300 |
| 25+ | $68.050 |
| 50+ | $66.230 |
| 100+ | $64.060 |
| 250+ | $61.890 |
Price for:Each
Minimum: 1
Multiple: 1
$71.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KL3BKBKCopy
Newark Part No.02AM6092
Product Range1456 Series
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric81.5mm
External Width - Metric233.4mm
External Depth - Metric294.9mm
IP RatingIP31
Body ColorBlack
NEMA Rating-
External Height - Imperial3.21"
External Width - Imperial9.2"
External Depth - Imperial11.61"
Product Range1456 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
81.5mm
External Depth - Metric
294.9mm
Body Color
Black
External Height - Imperial
3.21"
External Depth - Imperial
11.61"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
233.4mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
9.2"
Product Range
1456 Series
Configurable
No
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
