Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.080 |
| 5+ | $91.290 |
| 10+ | $89.480 |
| 25+ | $87.690 |
| 50+ | $86.340 |
| 100+ | $83.180 |
| 250+ | $80.490 |
Price for:Each
Minimum: 1
Multiple: 1
$93.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1458C3BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4440
Product Range1458
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric73.2mm
External Width - Metric152.4mm
External Depth - Metric151.18mm
IP RatingIP31
IP RatingIP31
Body ColorBlue
NEMA Rating-
External Height - Imperial2.882"
External Width - Imperial6"
External Depth - Imperial5.95"
Product Range1458
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
73.2mm
External Depth - Metric
151.18mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
6"
Product Range
1458
Configurable
No
Enclosure Material
Steel
External Width - Metric
152.4mm
IP Rating
IP31
Body Color
Blue
External Height - Imperial
2.882"
External Depth - Imperial
5.95"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

