Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $5.080 |
| 25+ | $4.990 |
| 50+ | $4.760 |
| 100+ | $4.400 |
| 250+ | $4.220 |
| 500+ | $4.150 |
| 1000+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551V12BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ8051
Product Range1551V
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric60mm
External Depth - Metric-
IP RatingIP30
IP RatingIP30
Body ColorBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial2.36"
External Depth - Imperial-
Product Range1551V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
20mm
External Depth - Metric
-
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
1551V
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP30
Body Color
Black
External Height - Imperial
0.79"
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

