Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.240 |
| 5+ | $10.750 |
| 10+ | $10.260 |
| 25+ | $10.070 |
| 50+ | $9.870 |
| 100+ | $9.430 |
| 250+ | $9.150 |
Price for:Each
Minimum: 1
Multiple: 1
$11.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553AAGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5528
Product Range1553
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric17mm
External Width - Metric50.08mm
External Depth - Metric75mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial0.67"
External Width - Imperial1.97"
External Depth - Imperial2.95"
Product Range1553
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
17mm
External Depth - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
1553
Enclosure Material
ABS
External Width - Metric
50.08mm
IP Rating
-
Body Color
Grey
External Height - Imperial
0.67"
External Depth - Imperial
2.95"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1553AAGY
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

