Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.520 |
| 5+ | $33.850 |
| 10+ | $33.200 |
| 25+ | $32.530 |
| 50+ | $32.030 |
| 100+ | $30.860 |
| 250+ | $29.850 |
Price for:Each
Minimum: 1
Multiple: 1
$34.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555E2F17GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH1142
Product Range1555F
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric38mm
External Width - Metric90mm
External Depth - Metric90mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial1.5"
External Width - Imperial3.54"
External Depth - Imperial3.54"
Product Range1555F
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
38mm
External Depth - Metric
90mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
3.54"
Product Range
1555F
Enclosure Material
Polycarbonate
External Width - Metric
90mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
1.5"
External Depth - Imperial
3.54"
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

