Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.500 |
| 5+ | $31.920 |
| 10+ | $30.900 |
| 25+ | $30.330 |
| 50+ | $29.460 |
| 100+ | $27.860 |
| 250+ | $27.280 |
Price for:Each
Minimum: 1
Multiple: 1
$32.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555HF17GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61T5002
Product Range1555F
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric37mm
External Width - Metric120mm
External Depth - Metric180mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial1.46"
External Width - Imperial4.72"
External Depth - Imperial7.09"
Product Range1555F
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
37mm
External Depth - Metric
180mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
1555F
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
1.46"
External Depth - Imperial
7.09"
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

