Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.080 |
| 25+ | $57.580 |
| 50+ | $54.080 |
| 100+ | $52.570 |
| 250+ | $51.070 |
Price for:Each
Minimum: 1
Multiple: 1
$62.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555QAGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH3815
Product Range1554
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product Range1554
No. of Switch Holes-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
90mm
External Depth - Metric
140mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
1554
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
5.51"
No. of Switch Holes
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

