Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555ULGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AM4902
Product Range1555 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.610 |
| 5+ | $44.890 |
| 10+ | $44.080 |
| 25+ | $43.260 |
| 50+ | $42.730 |
| 100+ | $41.580 |
| 250+ | $39.590 |
Price for:Each
Minimum: 1
Multiple: 1
$45.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555ULGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AM4902
Product Range1555 Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric120mm
External Depth - Metric200mm
IP RatingIP66
IP RatingIP66
Body ColorLight Grey
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial4.72"
External Depth - Imperial7.87"
Product Range1555 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
200mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
1555 Series
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP66
Body Color
Light Grey
External Height - Imperial
1.77"
External Depth - Imperial
7.87"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
