Print Page
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.340 |
| 5+ | $59.180 |
| 10+ | $58.010 |
| 25+ | $56.840 |
| 50+ | $55.970 |
| 100+ | $53.940 |
| 250+ | $52.180 |
Price for:Each
Minimum: 1
Multiple: 1
$60.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555WAGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH3819
Product Range1554
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial7.09"
External Depth - Imperial7.09"
Product Range1554
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
90mm
External Depth - Metric
180mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
1554
Enclosure Material
ABS
External Width - Metric
180mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
7.09"
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

