Print Page
36 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.080 |
| 5+ | $48.140 |
| 10+ | $47.190 |
| 25+ | $46.240 |
| 50+ | $45.530 |
| 100+ | $43.870 |
| 250+ | $42.440 |
Price for:Each
Minimum: 1
Multiple: 1
$49.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555WGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH3821
Product Range1554
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial7.09"
External Depth - Imperial7.09"
Product Range1554
No. of Switch Holes-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
180mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
1554
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
180mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.09"
No. of Switch Holes
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

