Print Page
48 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.070 |
| 5+ | $194.910 |
| 10+ | $190.070 |
| 25+ | $185.240 |
| 50+ | $180.400 |
| 100+ | $175.550 |
Price for:Each
Minimum: 1
Multiple: 1
$201.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1583H8E1BKDPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AC5084
Product Range1582E DP
No. of Outlets8Outlets
Supply Voltage VAC240V
Current Rating10A
Length - Metric482.6mm
External Width - Metric43.64mm
Cable Length - Metric-
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial-
Product Range1582E DP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
10A
External Width - Metric
43.64mm
Length - Imperial
19"
Cable Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
240V
Length - Metric
482.6mm
Cable Length - Metric
-
External Width - Imperial
1.72"
Product Range
1582E DP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

