Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590NBKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12N4331
Product Range1590-RIBBED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.090 |
| 5+ | $22.600 |
| 10+ | $21.760 |
| 25+ | $21.280 |
| 50+ | $20.550 |
| 100+ | $19.230 |
| 250+ | $18.740 |
Price for:Each
Minimum: 1
Multiple: 1
$23.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590NBKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12N4331
Product Range1590-RIBBED Series
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric40.01mm
External Width - Metric65.5mm
External Depth - Metric119.9mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.58"
External Width - Imperial2.58"
External Depth - Imperial4.77"
Product Range1590-RIBBED Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
40.01mm
External Depth - Metric
119.9mm
Body Color
Black
External Height - Imperial
1.58"
External Depth - Imperial
4.77"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
65.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.58"
Product Range
1590-RIBBED Series
Configurable
Yes
Technical Docs (1)
Alternatives for 1590NBK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
