Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5549
Product Range1590-RIBBED
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $36.170 |
| 5+ | $35.460 |
| 10+ | $34.760 |
| 25+ | $34.060 |
| 50+ | $33.550 |
| 100+ | $32.320 |
| 250+ | $31.270 |
Price for:Each
Minimum: 1
Multiple: 1
$36.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5549
Product Range1590-RIBBED
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric61mm
External Width - Metric111.6mm
External Depth - Metric191.8mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial4.39"
External Depth - Imperial7.55"
Product Range1590-RIBBED
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
61mm
External Depth - Metric
191.8mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.39"
Product Range
1590-RIBBED
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
111.6mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
2.4"
External Depth - Imperial
7.55"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
