Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.820 |
| 5+ | $25.360 |
| 10+ | $24.550 |
| 25+ | $24.090 |
| 50+ | $23.400 |
| 100+ | $22.130 |
| 250+ | $21.670 |
Price for:Each
Minimum: 1
Multiple: 1
$25.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WBBFLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3327
Product Range1590
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric119mm
External Width - Metric94mm
External Depth - Metric30mm
IP RatingIP65
IP RatingIP65
Body ColorNatural
NEMA RatingNEMA 4X
External Height - Imperial4.69"
External Width - Imperial3.7"
External Depth - Imperial1.18"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
119mm
External Depth - Metric
30mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
3.7"
Product Range
1590
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
94mm
IP Rating
IP65
Body Color
Natural
External Height - Imperial
4.69"
External Depth - Imperial
1.18"
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

