Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590ZGRP082BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ8101
Product Range1590ZGRPBK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.840 |
| 5+ | $70.450 |
| 10+ | $69.060 |
| 25+ | $67.670 |
| 50+ | $66.630 |
| 100+ | $64.190 |
| 250+ | $62.120 |
Price for:Each
Minimum: 1
Multiple: 1
$71.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP082BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ8101
Product Range1590ZGRPBK
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric110mm
External Width - Metric75mm
External Depth - Metric55mm
IP RatingIP66
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4, 4X
External Height - Imperial4.32"
External Width - Imperial2.94"
External Depth - Imperial2.17"
Product Range1590ZGRPBK
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
110mm
External Depth - Metric
55mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
2.94"
Product Range
1590ZGRPBK
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
75mm
IP Rating
IP66
Body Color
Black
External Height - Imperial
4.32"
External Depth - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
