Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591ATBUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3384
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 10+ | $10.210 |
| 25+ | $10.030 |
| 50+ | $9.550 |
| 100+ | $8.820 |
| 250+ | $8.470 |
| 500+ | $8.330 |
| 1000+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591ATBUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3384
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric50mm
External Depth - Metric25mm
IP RatingIP54
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial1.97"
External Depth - Imperial0.98"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
25mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
50mm
IP Rating
IP54
Body Color
Blue
External Height - Imperial
3.94"
External Depth - Imperial
0.98"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1591ATBU
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
