Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXCSFLBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6088
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.800 |
| 10+ | $9.640 |
| 25+ | $9.470 |
| 50+ | $9.030 |
| 100+ | $8.320 |
| 250+ | $8.000 |
| 500+ | $7.870 |
| 1000+ | $7.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXCSFLBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6088
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric121mm
External Width - Metric66mm
External Depth - Metric40mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.76"
External Width - Imperial2.6"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
121mm
External Depth - Metric
40mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Enclosure Material
Plastic
External Width - Metric
66mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
4.76"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
