Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXETBUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6095
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $25.040 |
| 5+ | $24.590 |
| 10+ | $23.810 |
| 25+ | $23.360 |
| 50+ | $22.690 |
| 100+ | $21.470 |
| 250+ | $21.020 |
Price for:Each
Minimum: 1
Multiple: 1
$25.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXETBUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6095
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric193mm
External Width - Metric113mm
External Depth - Metric61mm
IP RatingIP54
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial7.6"
External Width - Imperial4.45"
External Depth - Imperial2.4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
193mm
External Depth - Metric
61mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.45"
Product Range
-
Enclosure Material
ABS
External Width - Metric
113mm
IP Rating
IP54
Body Color
Blue
External Height - Imperial
7.6"
External Depth - Imperial
2.4"
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
