Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.420 |
| 100+ | $15.430 |
| 250+ | $14.310 |
| 500+ | $13.450 |
| 1000+ | $12.750 |
Price for:Each
Minimum: 1
Multiple: 1
$18.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXGTBUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5563
Product Range1591XX
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric95.91mm
External Depth - Metric122.46mm
IP RatingIP54
IP RatingIP54
Body ColorBlue, Transparent
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial3.78"
External Depth - Imperial4.82"
Product Range1591XX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
38mm
External Depth - Metric
122.46mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.78"
Product Range
1591XX
Enclosure Material
ABS
External Width - Metric
95.91mm
IP Rating
IP54
Body Color
Blue, Transparent
External Height - Imperial
1.5"
External Depth - Imperial
4.82"
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

