Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.700 |
| 5+ | $15.980 |
| 10+ | $15.250 |
| 25+ | $14.960 |
| 50+ | $14.670 |
| 100+ | $14.030 |
| 250+ | $13.580 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$16.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B106-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42X0902
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric60mm
External Depth - Metric100mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial2.36"
External Depth - Imperial3.94"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
25mm
External Depth - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
1596
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.98"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

