Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.780 |
| 5+ | $19.880 |
| 10+ | $18.990 |
| 25+ | $18.630 |
| 50+ | $18.270 |
| 100+ | $17.460 |
| 250+ | $16.920 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$20.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B108-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42X0904
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric50mm
External Depth - Metric50mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.97"
External Depth - Imperial1.97"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
30mm
External Depth - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
1596
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.18"
External Depth - Imperial
1.97"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

