Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 10+ | $13.030 |
| 25+ | $11.860 |
| 50+ | $11.030 |
| 100+ | $10.390 |
| 250+ | $10.250 |
| 500+ | $10.040 |
| 1000+ | $9.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$14.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B109-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42X0905
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric9mm
External Width - Metric12mm
External Depth - Metric12mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.35"
External Width - Imperial0.47"
External Depth - Imperial0.47"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
9mm
External Depth - Metric
12mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.47"
Product Range
1596
Enclosure Material
ABS
External Width - Metric
12mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.35"
External Depth - Imperial
0.47"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1596B109-10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

