Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
| 5+ | $11.860 |
| 10+ | $11.320 |
| 25+ | $11.110 |
| 50+ | $10.890 |
| 100+ | $10.420 |
| 250+ | $10.100 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B110-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42X0906
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric14mm
External Depth - Metric22mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial0.55"
External Depth - Imperial0.87"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
12mm
External Depth - Metric
22mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.55"
Product Range
1596
Enclosure Material
ABS
External Width - Metric
14mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.47"
External Depth - Imperial
0.87"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

