Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $3.100 |
| 25+ | $2.940 |
| 50+ | $2.760 |
| 100+ | $2.530 |
| 250+ | $2.380 |
| 500+ | $2.210 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1622
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric14mm
External Depth - Metric22mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial0.55"
External Depth - Imperial0.87"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
12mm
External Depth - Metric
22mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.55"
Product Range
1596
Enclosure Material
ABS
External Width - Metric
14mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.47"
External Depth - Imperial
0.87"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

