Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.750 |
| 5+ | $27.250 |
| 10+ | $26.360 |
| 25+ | $25.860 |
| 50+ | $25.090 |
| 100+ | $23.700 |
| 250+ | $23.200 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$27.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B115-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42X0911
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric32.5mm
External Width - Metric64mm
External Depth - Metric89mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.28"
External Width - Imperial2.52"
External Depth - Imperial3.5"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
32.5mm
External Depth - Metric
89mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
1596
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.28"
External Depth - Imperial
3.5"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

