Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1597DIN3MC53Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK5199
Product Range1597DM Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.570 |
| 5+ | $17.250 |
| 10+ | $16.710 |
| 25+ | $16.390 |
| 50+ | $15.920 |
| 100+ | $15.060 |
| 250+ | $14.750 |
Price for:Each
Minimum: 1
Multiple: 1
$17.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597DIN3MC53Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK5199
Product Range1597DM Series
Enclosure TypeDIN Rail
Enclosure MaterialPolyphenylene Oxide (PPO)
External Height - Metric90mm
External Width - Metric53mm
External Depth - Metric58mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial2.09"
External Depth - Imperial2.28"
Product Range1597DM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90mm
External Depth - Metric
58mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.09"
Product Range
1597DM Series
Enclosure Material
Polyphenylene Oxide (PPO)
External Width - Metric
53mm
IP Rating
-
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
2.28"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
