Print Page
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 10+ | $9.730 |
| 25+ | $9.570 |
| 50+ | $9.120 |
| 100+ | $8.410 |
| 250+ | $8.080 |
| 500+ | $7.950 |
| 1000+ | $7.790 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No27969PSLACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08WX5400
Product RangeEddyStone
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric31mm
External Width - Metric92mm
External Depth - Metric38mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial3.62"
External Depth - Imperial1.5"
Product RangeEddyStone
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
31mm
External Depth - Metric
38mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.62"
Product Range
EddyStone
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
92mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
1.22"
External Depth - Imperial
1.5"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 27969PSLA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

