Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $905.080 |
| 5+ | $834.110 |
| 10+ | $817.420 |
| 25+ | $800.740 |
| 50+ | $784.070 |
Price for:Each
Minimum: 1
Multiple: 1
$905.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No72YFWGCopy
Newark Part No.05T6534
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorWhite
External Height - Metric1.52m
External Width - Metric812.8mm
External Height - Imperial60"
External Width - Imperial32"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
1.52m
External Height - Imperial
60"
Product Range
-
Panel Material
Galvanized Steel
For Use With
Hammond 1418FS and HN4FS Series 72" x 36" Enclosures
External Width - Metric
812.8mm
External Width - Imperial
32"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 72YFWG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
