Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $94.730 |
| 5+ | $89.120 |
| 10+ | $86.110 |
| 25+ | $84.430 |
| 50+ | $83.410 |
| 100+ | $82.770 |
| 250+ | $82.450 |
Price for:Each
Minimum: 1
Multiple: 1
$94.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T2423SLG1Copy
Newark Part No.51R2827
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorLight Gray
External Height - Metric381mm
External Width - Metric635mm
External Height - Imperial15"
External Width - Imperial25"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
Hammond C2, C2RR, C4, C4RR, H1, RCK, CLC Series Cabinets
External Width - Metric
635mm
External Width - Imperial
25"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Light Gray
External Height - Metric
381mm
External Height - Imperial
15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
