Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCLTR14UCopy
Newark Part No.01T1629
Product RangeCLC Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCLTR14UCopy
Newark Part No.01T1629
Product RangeCLC Series
Accessory TypeMounting Rail
For Use WithHammond CLC Series Cabinets
Length-
Height622.3mm
Width-
Rail MaterialSteel
Fixing Centers-
Product RangeCLC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Mounting Rail
Length
-
Width
-
Fixing Centers
-
SVHC
No SVHC (23-Jan-2024)
For Use With
Hammond CLC Series Cabinets
Height
622.3mm
Rail Material
Steel
Product Range
CLC Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
