Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTS1200A115LGCopy
Newark Part No.60K9419
Product Range-
Enclosure MaterialSteel
Cooling Capacity1200BTU
External Height - Metric330.2mm
External Width - Metric375mm
External Depth - Metric190mm
External Height - Imperial13"
External Width - Imperial14.8"
External Depth - Imperial7.48"
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cooling Capacity
1200BTU
External Width - Metric
375mm
External Height - Imperial
13"
External Depth - Imperial
7.48"
Enclosure Material
Steel
External Height - Metric
330.2mm
External Depth - Metric
190mm
External Width - Imperial
14.8"
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
