Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $382.780 |
| 5+ | $378.700 |
| 10+ | $371.130 |
| 25+ | $363.550 |
| 50+ | $355.980 |
Price for:Each
Minimum: 1
Multiple: 1
$382.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Rack U Height
-
Body Color
Natural
External Width - Metric
7mm
External Width - Imperial
0.26"
Panel Material
Galvanized Steel
External Height - Metric
1.85m
External Height - Imperial
72.87"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
