Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHP75PCGYCopy
Newark Part No.27Y3316
Product RangeHPN4PC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.530 |
| 5+ | $20.040 |
| 10+ | $19.530 |
| 25+ | $18.670 |
| 50+ | $18.190 |
| 100+ | $17.740 |
| 250+ | $17.570 |
Price for:Each
Minimum: 1
Multiple: 1
$20.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHP75PCGYCopy
Newark Part No.27Y3316
Product RangeHPN4PC Series
Plug Hole Dia - Imperial1.31"
Plug Hole Dia - Metric33mm
IP Rating-
NEMA RatingNEMA 1, 3, 3R, 4, 4X
Product RangeHPN4PC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plug Hole Dia - Imperial
1.31"
IP Rating
-
Product Range
HPN4PC Series
Plug Hole Dia - Metric
33mm
NEMA Rating
NEMA 1, 3, 3R, 4, 4X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
