Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $650.290 |
| 5+ | $641.500 |
| 10+ | $628.660 |
| 25+ | $615.840 |
| 50+ | $603.000 |
Price for:Each
Minimum: 1
Multiple: 1
$650.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Panel Type
Side Panel
Body Color
Gray
External Width - Metric
456mm
External Width - Imperial
17.96"
Panel Material
Steel
External Height - Metric
1.35m
External Height - Imperial
53.25"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
